SP8402/KG/MPES vs SP8402/KG/MPFP feature comparison

SP8402/KG/MPES Zarlink Semiconductor Inc

Buy Now Datasheet

SP8402/KG/MPFP Zarlink Semiconductor Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZARLINK SEMICONDUCTOR INC ZARLINK SEMICONDUCTOR INC
Package Description SOP, SOP28,.4 SOP,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 8/16/32/64/128/256 DIVIDE RATIO SELECTION IS ALSO POSSIBLE 8/16/32/64/128/256 DIVIDE RATIO SELECTION IS ALSO POSSIBLE
Family 8402 8402
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e3
Length 17.9 mm 17.9 mm
Logic IC Type PRESCALER PRESCALER
Moisture Sensitivity Level 3 3
Number of Data/Clock Inputs 2 2
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -10 °C -10 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 102 mA
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare SP8402/KG/MPES with alternatives

Compare SP8402/KG/MPFP with alternatives