SP810EK-3.1
vs
SP810EK-L-4-4/TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
EXAR CORP
Package Description
TO-236AB, SOT-23, 3 PIN
LSSOP, TO-236
Reach Compliance Code
unknown
compliant
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e3
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Equivalence Code
TO-236
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.12 mm
1.45 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
0.9 V
0.9 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+3.1V
+4.4V
Width
1.3 mm
1.6 mm
Base Number Matches
1
3
Pbfree Code
Yes
Part Package Code
SOT-23
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
kg CO2e/kg
12.04
Average Weight (mg)
10.2
CO2e (mg)
122.808
Total Weight
9.11
CO2
109.68439999999998
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2011-06-20
CAS Accounted for Wt
92
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 1309-64-4, 7440-02-0
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
Peak Reflow Temperature (Cel)
260
Supply Current-Max (Isup)
0.003 mA
Compare SP810EK-3.1 with alternatives
Compare SP810EK-L-4-4/TR with alternatives