SP810EK-2-9 vs SP810EK-L-4.4/TR feature comparison

SP810EK-2-9 Exar Corporation

Buy Now Datasheet

SP810EK-L-4.4/TR Sipex Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer EXAR CORP SIPEX CORP
Part Package Code SOT-23
Package Description , TO-236 LEAD FREE, TO-236AB, SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO NO
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-236 TO-236
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.003 mA
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Threshold Voltage-Nom +2.9V +4.4V
Base Number Matches 3 3
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.12 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 0.9 V
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Width 1.3 mm

Compare SP810EK-2-9 with alternatives