SP805SEP vs MAX708SCUA+T feature comparison

SP805SEP Sipex Corporation

Buy Now Datasheet

MAX708SCUA+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIPEX CORP MAXIM INTEGRATED PRODUCTS INC
Package Description PLASTIC, DIP-8 TSSOP, TSSOP8,.19
Reach Compliance Code unknown compliant
Additional Feature BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold YES NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDIP-T8 S-PDSO-G8
JESD-609 Code e0 e3
Length 9.5885 mm 3 mm
Number of Channels 2 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP8,.3 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 1.1 mm
Supply Current-Max (Isup) 0.04 mA 0.35 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Threshold Voltage-Nom +2.93V
Time@Peak Reflow Temperature-Max (s) 30

Compare SP805SEP with alternatives

Compare MAX708SCUA+T with alternatives