SP805SEP
vs
MAX706CUA+T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SIPEX CORP
MAXIM INTEGRATED PRODUCTS INC
Package Description
PLASTIC, DIP-8
TSSOP, TSSOP8,.19
Reach Compliance Code
unknown
compliant
Additional Feature
BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
YES
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDIP-T8
S-PDSO-G8
JESD-609 Code
e0
e3
Length
9.5885 mm
3 mm
Number of Channels
2
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP8,.3
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.334 mm
1.1 mm
Supply Current-Max (Isup)
0.04 mA
0.5 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
1 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3 mm
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Threshold Voltage-Nom
+4.4V
Time@Peak Reflow Temperature-Max (s)
30
Compare SP805SEP with alternatives
Compare MAX706CUA+T with alternatives