SP802SEP
vs
MAX707C/D
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
MAXIM INTEGRATED PRODUCTS INC
Package Description
PLASTIC, DIP-8
DIE-8
Reach Compliance Code
unknown
not_compliant
Additional Feature
BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
YES
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDIP-T8
R-XUUC-N8
JESD-609 Code
e0
e0
Length
9.5885 mm
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIP
DIE
Package Equivalence Code
DIP8,.3
DIE OR CHIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.334 mm
Supply Current-Max (Isup)
0.04 mA
0.35 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
1 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
DUAL
UPPER
Width
7.62 mm
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
DIE
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Moisture Sensitivity Level
1
Threshold Voltage-Nom
+4.65V
Compare SP802SEP with alternatives
Compare MAX707C/D with alternatives