SP800LEN
vs
MAX800LESE+T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SIPEX CORP
MAXIM INTEGRATED PRODUCTS INC
Package Description
MS-012AC, SOIC-16
SOP, SOP16,.25
Reach Compliance Code
unknown
compliant
Additional Feature
BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
EITHER VCC OR VBATT CAN GO TO 0V, IF THE OTHER IS GREATER THAN 2.0V
Adjustable Threshold
NO
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
2
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max (Isup)
0.06 mA
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup)
4.75 V
4.75 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+4.65V
Width
3.9 mm
3.9 mm
Base Number Matches
4
2
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.39.00.01
Technology
CMOS
Compare SP800LEN with alternatives
Compare MAX800LESE+T with alternatives