SP78M12V-L
vs
MC78M15BDTRK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIPEX CORP
MOTOROLA INC
Package Description
PLASTIC, TO-220, 3 PIN
PLASTIC, DPAK-3
Reach Compliance Code
unknown
unknown
Factory Lead Time
4 Weeks
Input Voltage-Max
17 V
30 V
Input Voltage-Min
14.5 V
17.5 V
JESD-30 Code
R-PSIP-T3
R-PSSO-G2
JESD-609 Code
e3
Length
10.16 mm
6.54 mm
Number of Functions
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
12.6 V
15.75 V
Output Voltage1-Min
11.4 V
14.25 V
Output Voltage1-Nom
12 V
15 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SIP
TO-252
Package Equivalence Code
SIP3,.1TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
2.3 mm
Terminal Position
SINGLE
SINGLE
Width
4.19 mm
6.16 mm
Base Number Matches
2
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Seated Height-Max
2.38 mm
Technology
BIPOLAR
Voltage Tolerance-Max
5%