SP7545KCN vs AD7545BQ feature comparison

SP7545KCN Spectrum Microwave

Buy Now Datasheet

AD7545BQ Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer SATCON ELECTRONICS ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP, 0.300 INCH, CERDIP-20
Pin Count 20 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 15.3 V
Analog Output Voltage-Min -0.3 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDIP-T20 R-GDIP-T20
Length 25.908 mm 24.195 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 5.08 mm
Settling Time-Nom (tstl) 2 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 3 3
Pbfree Code No
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Settling Time-Max 2 µs
Supply Current-Max 2 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare SP7545KCN with alternatives

Compare AD7545BQ with alternatives