SP708REP vs MAX692AMJA/883B feature comparison

SP708REP Exar Corporation

Buy Now Datasheet

MAX692AMJA/883B Analog Devices Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EXAR CORP
Part Package Code DIP 8-CERDIP-300_MIL
Package Description DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDIP-T8 R-GDIP-T8
Length 9.5885 mm 9.375 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 5.08 mm
Supply Current-Max (Isup) 0.04 mA 0.5 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 1.2 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.63V +4.4V
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Manufacturer Package Code 8-CERDIP-300_MIL
Date Of Intro 1999-05-26
JESD-609 Code e0
Screening Level MIL-STD-883
Supply Voltage-Nom (Vsup) 5 V
Technology CMOS
Terminal Finish Tin/Lead (Sn/Pb)

Compare SP708REP with alternatives

Compare MAX692AMJA/883B with alternatives