SP674BAN vs HS574AK/LCC feature comparison

SP674BAN Sipex Corporation

Buy Now Datasheet

HS574AK/LCC Sipex Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIPEX CORP SIPEX CORP
Package Description DIP, DIP28,.3 QCCN, LCC28,.45SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 10 V 16.5 V
Analog Input Voltage-Min -10 V -16.5 V
Conversion Time-Max 15 µs 25 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T28 S-CQCC-N28
JESD-609 Code e0 e0
Length 36.035 mm 11.43 mm
Linearity Error-Max (EL) 0.0244% 0.012%
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP28,.3 LCC28,.45SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Sample Rate 0.067 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 5.334 mm 2.29 mm
Supply Voltage-Nom 15 V 15 V
Surface Mount NO YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 11.43 mm
Base Number Matches 1 3

Compare SP674BAN with alternatives