SP6347E3
vs
JAN1N6347
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
BKC SEMICONDUCTORS INC
Package Description
O-XALF-W2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-41
JESD-30 Code
O-XALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
91 V
91 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Working Test Current
1.4 mA
1.4 mA
Base Number Matches
1
2
Rohs Code
No
Additional Feature
LOW NOISE, HIGH SURGE CAPABILITY
Dynamic Impedance-Max
270 Ω
JESD-609 Code
e0
Knee Impedance-Max
2100 Ω
Operating Temperature-Max
200 °C
Qualification Status
Not Qualified
Reference Standard
MIL-19500/533
Reverse Current-Max
0.05 µA
Terminal Finish
TIN LEAD
Voltage Temp Coeff-Max
90.09 mV/°C
Voltage Tol-Max
5%
Compare SP6347E3 with alternatives
Compare JAN1N6347 with alternatives