SP6214EC5-3.0
vs
SP6214EC5-L-3-0
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
SIPEX CORP
Package Description
MO-203AA, SC-70, 5 PIN
LEAD FREE, MO-203AA, SC-70, 5 PIN
Reach Compliance Code
unknown
unknown
Dropout Voltage1-Max
0.5 V
0.5 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.5 V
2.5 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
e3
Length
2 mm
2 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
3.12 V
3.12 V
Output Voltage1-Min
2.88 V
2.88 V
Output Voltage1-Nom
3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.1 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
4%
4%
Width
1.25 mm
1.25 mm
Base Number Matches
4
4
Adjustability
FIXED
Dropout Voltage1-Nom
0.25 V
Input Voltage Absolute-Max
7 V
Line Regulation-Max
0.015%
Load Regulation-Max
0.024%
Number of Outputs
1
Package Equivalence Code
TSSOP5/6,.08
Peak Reflow Temperature (Cel)
260
Compare SP6214EC5-3.0 with alternatives
Compare SP6214EC5-L-3-0 with alternatives