SP6146E3 vs JANTX1N6146 feature comparison

SP6146E3 Microsemi Corporation

Buy Now Datasheet

JANTX1N6146 Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP SEMTECH CORP
Package Description O-LALF-W2 HERMETIC SEALED PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY LOW IMPEDANCE
Breakdown Voltage-Min 14.2 V 13.5 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-XALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 7.5 W
Rep Pk Reverse Voltage-Max 11.4 V 11.4 V
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 6
Pin Count 2
Breakdown Voltage-Nom 15 V
Clamping Voltage-Max 22.05 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Qualification Status Qualified
Reference Standard MIL-19500/516
Reverse Current-Max 20 µA

Compare SP6146E3 with alternatives

Compare JANTX1N6146 with alternatives