SP6128AE3
vs
JANTXV1N6128A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
MICROSS COMPONENTS
Package Description
O-LALF-W2
HERMETIC SEALED PACKAGE-2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Breakdown Voltage-Min
77.9 V
73.8 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
O-MALF-W2
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
2 W
1.5 W
Rep Pk Reverse Voltage-Max
62.2 V
62.2 V
Surface Mount
NO
NO
Technology
AVALANCHE
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
8
Breakdown Voltage-Nom
82 V
Clamping Voltage-Max
113 V
Qualification Status
Qualified
Reference Standard
MIL-19500/516
Compare SP6128AE3 with alternatives
Compare JANTXV1N6128A with alternatives