SP450M0010B7SW1320 vs SE-K450M10APFW1320 feature comparison

SP450M0010B7SW1320 YAGEO Corporation

Buy Now Datasheet

SE-K450M10APFW1320 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm 13 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 450.00004 mA 0.1 mA
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 310 mA 75 mA
Surface Mount NO NO
Tan Delta 0.24 0.2
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SP450M0010B7SW1320 with alternatives

Compare SE-K450M10APFW1320 with alternatives