SP4-5330/883
vs
5962-9306301M2X
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIPEX CORP
|
HARRIS SEMICONDUCTOR
|
Package Description |
CERAMIC, LCC-20
|
QCCN,
|
Reach Compliance Code |
unknown
|
unknown
|
Acquisition Time-Max |
0.9 µs
|
1.2 µs
|
Acquisition Time-Nom |
0.5 µs
|
|
Amplifier Type |
SAMPLE AND HOLD CIRCUIT
|
SAMPLE AND HOLD CIRCUIT
|
Analog Input Voltage-Max |
10 V
|
10 V
|
Analog Input Voltage-Min |
-10 V
|
-10 V
|
JESD-30 Code |
S-CQCC-N20
|
S-CQCC-N20
|
Neg Supply Voltage Limit-Max |
-20 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Equivalence Code |
LCC20(UNSPEC)
|
LCC20(UNSPEC)
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample and Hold / Track and Hold |
SAMPLE
|
SAMPLE
|
Supply Current-Max |
21 mA
|
|
Supply Voltage Limit-Max |
20 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Droop Rate-Max |
|
95 V/s
|
|
|
|
Compare SP4-5330/883 with alternatives
Compare 5962-9306301M2X with alternatives