SP4-2500-4 vs 5962-88513012X feature comparison

SP4-2500-4 Sipex Corporation

Buy Now Datasheet

5962-88513012X Analog Devices Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIPEX CORP ANALOG DEVICES INC
Package Description QCCN, QCCN, LCC20,.35SQ
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.2 µA 0.02 µA
Common-mode Reject Ratio-Min 80 dB 80 dB
Common-mode Reject Ratio-Nom 90 dB 94 dB
Input Offset Voltage-Max 5000 µV 2000 µV
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20(UNSPEC) LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 25 V/us 40 V/us
Slew Rate-Nom 30 V/us
Supply Current-Max 6 mA 6 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Temperature Grade OTHER MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Unity Gain BW-Nom 12000 10000
Voltage Gain-Min 20000 100000
Base Number Matches 1 2
Part Package Code QLCC
Pin Count 20
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
Length 8.89 mm
Low-Offset NO
Micropower NO
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Screening Level MIL-STD-883
Seated Height-Max 2.54 mm
Technology BIPOLAR
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm

Compare SP4-2500-4 with alternatives

Compare 5962-88513012X with alternatives