SP35Y02000044 vs SP35Y02000043 feature comparison

SP35Y02000044 APEM Inc

Buy Now Datasheet

SP35Y02000043 APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.33 8536.50.90.33
Actuator Type STANDARD PLUNGER STANDARD PLUNGER
Body Breadth 8.2 mm 8.2 mm
Body Height 11.7 mm 11.7 mm
Body Length or Diameter 15.75 mm 15.75 mm
Contact (AC) Max Rating R Load 1A@120VAC 1A@120VAC
Contact Current(AC)-Max 1 A 1 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load 1A@30VDC 1A@30VDC
Contact Voltage(AC)-Max 120 V 120 V
Contact Voltage(DC)-Max 30 V 30 V
Electrical Life 60000 Cycle(s) 60000 Cycle(s)
Illumination NON-ILLUMINATED NON-ILLUMINATED
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method BULK BULK
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action ALTERNATE ALTERNATE
Switch Function SPDT SPDT
Switch Type MINIATURE SWITCH MINIATURE SWITCH
Terminal Finish Gold (Au) Gold (Au)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare SP35Y02000044 with alternatives

Compare SP35Y02000043 with alternatives