SP35Y02000044
vs
E112SD1V3PE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
C & K COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.33
8536.50.90.31
Actuator Type
STANDARD PLUNGER
PLUNGER
Body Breadth
8.2 mm
8.13 mm
Body Height
11.7 mm
11.68 mm
Body Length or Diameter
15.75 mm
15.75 mm
Contact (AC) Max Rating R Load
1A@120VAC
0.02A@20VAC
Contact Current(AC)-Max
1 A
0.02 A
Contact Current(DC)-Max
1 A
0.02 A
Contact (DC) Max Rating R Load
1A@30VDC
0.02A@20VDC
Contact Voltage(AC)-Max
120 V
20 V
Contact Voltage(DC)-Max
30 V
20 V
Electrical Life
60000 Cycle(s)
40000 Cycle(s)
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
JESD-609 Code
e4
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-20 °C
-30 °C
Packing Method
BULK
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
ALTERNATE
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
MINIATURE SWITCH
PUSHBUTTON SWITCH
Terminal Finish
Gold (Au)
Matte Tin (Sn) - with Nickel (Ni) barrier
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Compare SP35Y02000044 with alternatives
Compare E112SD1V3PE with alternatives