SP3001-04JTG
vs
IP4284CZ10-TBR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
LITTELFUSE INC
NXP SEMICONDUCTORS
Part Package Code
SC-70
SON
Package Description
SC-70, MO-203, 6 PIN
2.50 X 1 MM, 0.50MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, THIN, PLASTIC, XSON10, 10 PIN
Pin Count
6
10
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
LOW CAPACITANCE
LOW CAPACITANCE
Breakdown Voltage-Min
6 V
6 V
Breakdown Voltage-Nom
6 V
Clamping Voltage-Max
10.6 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
MO-203AB
JESD-30 Code
R-PDSO-G6
R-PDSO-N10
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
6
10
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
6 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Base Number Matches
1
2
Breakdown Voltage-Max
9 V
Moisture Sensitivity Level
1
Compare SP3001-04JTG with alternatives