SP2GGY48M0N9/AA
vs
44472-2060
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
GOLD FLASH OVER NICKEL
GOLD (30)/MATTE TIN (100) OVER NICKEL
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYESTER
POLYAMIDE66
JESD-609 Code
e4
e4/e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
20
20
UL Flammability Code
94V-0
94V-2
Base Number Matches
1
1
Samacsys Manufacturer
Molex
Compare SP2GGY48M0N9/AA with alternatives
Compare 44472-2060 with alternatives