SP2526A-1EN-L/TR vs XRP2528IHBTR-1-F feature comparison

SP2526A-1EN-L/TR MaxLinear Inc

Buy Now Datasheet

XRP2528IHBTR-1-F Exar Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MAXLINEAR INC EXAR CORP
Package Description NSOIC-8 3 X 3 MM, GREEN, MO-229WEED-5, TDFN-10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer MaxLinear, Inc.
Adjustable Threshold NO YES
Analog IC - Other Type LOAD SWITCH LOAD SWITCH
JESD-30 Code R-PDSO-G8 S-PDSO-N10
JESD-609 Code e3 e3
Length 4.9 mm 3 mm
Moisture Sensitivity Level 1
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 8 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.24 SOLCC10,.12,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 0.8 mm
Supply Current-Max (Isup) 0.16 mA 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 3 mm
Base Number Matches 1 1
Part Package Code SON
Pin Count 10

Compare SP2526A-1EN-L/TR with alternatives

Compare XRP2528IHBTR-1-F with alternatives