SP200M0100B3S81820 vs LDP2D101MDA1GA feature comparison

SP200M0100B3S81820 YAGEO Corporation

Buy Now Datasheet

LDP2D101MDA1GA Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 2000.00004 mA 0.424264 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 1280 mA 370 mA
Surface Mount NO NO
Tan Delta 0.2 0.12
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.22.00
Additional Feature STANDARDS: JIS-C-5141; JIS-C-5102
Manufacturer Series DP

Compare SP200M0100B3S81820 with alternatives

Compare LDP2D101MDA1GA with alternatives