SP2-2602/883
vs
LM308H
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
TEXAS INSTRUMENTS INC
Package Description
, CAN8,.2
METAL CAN, 8 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.025 µA
Frequency Compensation
YES
Input Offset Voltage-Max
7000 µV
10000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
Low-Offset
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Slew Rate-Min
4 V/us
Slew Rate-Nom
7 V/us
Supply Current-Max
4 mA
Supply Voltage Limit-Max
22.5 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Voltage Gain-Min
60000
Base Number Matches
1
12
Pbfree Code
No
Part Package Code
TO-5
Pin Count
8
Average Bias Current-Max (IIB)
0.01 µA
Common-mode Reject Ratio-Nom
100 dB
Neg Supply Voltage Limit-Max
-18 V
Surface Mount
NO
Compare SP2-2602/883 with alternatives
Compare LM308H with alternatives