SP2-092-H21/9-96/11E vs SP2-092-H21/1-97/11E feature comparison

SP2-092-H21/9-96/11E E-tec Interconnect Ltd

Buy Now Datasheet

SP2-092-H21/1-97/11E E-tec Interconnect Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer E-TEC INTERCONNECT LTD E-TEC INTERCONNECT LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG PEG
Body Breadth 0.134 inch 0.134 inch
Body Depth 0.114 inch 0.157 inch
Body Length 2.3 inch 2.3 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination Tin (Sn) Tin (Sn)
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e3 e3
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.9116 mm 3.9116 mm
Plating Thickness 10u inch 15u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 92 92
Base Number Matches 1 1

Compare SP2-092-H21/9-96/11E with alternatives

Compare SP2-092-H21/1-97/11E with alternatives