SP2-092-H21/5-96/11E vs SP2-092-H22/8-97/11C feature comparison

SP2-092-H21/5-96/11E E-tec Interconnect Ltd

Buy Now Datasheet

SP2-092-H22/8-97/11C E-tec Interconnect Ltd

Buy Now Datasheet
Yes Yes
Contact Manufacturer Contact Manufacturer
E-TEC INTERCONNECT LTD E-TEC INTERCONNECT LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
PEG PEG
0.134 inch 0.134 inch
0.354 inch 0.173 inch
2.3 inch 2.3 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
AU AU
Tin (Sn) Tin (Sn)
MALE MALE
BRASS BRASS
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
500VAC V 500VAC V
NO NO
1000000000 Ω 1000000000 Ω
BLACK BLACK
POLYAMIDE POLYAMIDE
e3 e3
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-40 °C -40 °C
RECTANGULAR RECTANGULAR
3.9116 mm 3.9116 mm
10u inch 15u inch
1 A 1 A
UL UL
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
92 92
1 1

Compare SP2-092-H21/5-96/11E with alternatives

Compare SP2-092-H22/8-97/11C with alternatives