SP2-048-N210/08-77/2 vs SP2-048-S210/08-98/2 feature comparison

SP2-048-N210/08-77/2 E-tec Interconnect Ltd

Buy Now Datasheet

SP2-048-S210/08-98/2 E-tec Interconnect Ltd

Buy Now Datasheet
Yes Yes
Contact Manufacturer Contact Manufacturer
E-TEC INTERCONNECT LTD E-TEC INTERCONNECT LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.157 inch 0.157 inch
0.579 inch 0.579 inch
1.89 inch 1.89 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
AU AU
Gold (Au) Tin (Sn)
MALE MALE
BRASS BRASS
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
500VAC V 500VAC V
NO NO
1000000000 Ω 1000000000 Ω
BLACK BLACK
POLYAMIDE POLYBUTYLENE TEREPHTHALATE
e4 e3
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-40 °C -40 °C
RECTANGULAR RECTANGULAR
2 mm 2 mm
15u inch 30u inch
2 A 2 A
UL UL
0.091 inch 0.091 inch
2 mm 2 mm
SOLDER SOLDER
48 48
1 1

Compare SP2-048-N210/08-77/2 with alternatives

Compare SP2-048-S210/08-98/2 with alternatives