SP2-030-N221/01-97/2 vs SP2-030-S221/01-97/2 feature comparison

SP2-030-N221/01-97/2 E-tec Interconnect Ltd

Buy Now Datasheet

SP2-030-S221/01-97/2 E-tec Interconnect Ltd

Buy Now Datasheet
Yes Yes
Contact Manufacturer Contact Manufacturer
E-TEC INTERCONNECT LTD E-TEC INTERCONNECT LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.157 inch 0.157 inch
0.65 inch 0.65 inch
1.181 inch 1.181 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
AU AU
Tin (Sn) Tin (Sn)
MALE MALE
BRASS BRASS
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
500VAC V 500VAC V
NO NO
1000000000 Ω 1000000000 Ω
BLACK BLACK
POLYAMIDE POLYBUTYLENE TEREPHTHALATE
e3 e3
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-40 °C -40 °C
RECTANGULAR RECTANGULAR
2 mm 2 mm
15u inch 15u inch
2 A 2 A
UL UL
0.11 inch 0.11 inch
2 mm 2 mm
SOLDER SOLDER
30 30
1 1

Compare SP2-030-N221/01-97/2 with alternatives

Compare SP2-030-S221/01-97/2 with alternatives