SP2-026-N310/01-77/2 vs TW-13-12-S-D-870-090 feature comparison

SP2-026-N310/01-77/2 E-tec Interconnect Ltd

Buy Now Datasheet

TW-13-12-S-D-870-090 Samtec Inc

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
E-TEC INTERCONNECT LTD SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
ROHS COMPLIANT
0.157 inch 0.157 inch
0.866 inch 0.87 inch
1.024 inch 1.027 inch
RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (15) GOLD (30) OVER NICKEL (50)
Gold (Au) Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
BRASS PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
20 mΩ
SQ PIN-SKT SQ PIN-SKT
500VAC V
NO NO
1000000000 Ω
BLACK BLACK
POLYAMIDE LIQUID CRYSTAL POLYMER
e4 e3
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 125 °C
-40 °C -55 °C
RECTANGULAR RECTANGULAR
2 mm 2 mm
15u inch 30u inch
2 A 5.2 A
UL UL
0.118 inch 0.09 inch
2 mm 2 mm
SOLDER SOLDER
26 26
1 1
1 Week
SAMTEC
NO
NO
NO
MULTIPLE MATING PARTS AVAILABLE
GENERAL PURPOSE
94V-0

Compare SP2-026-N310/01-77/2 with alternatives

Compare TW-13-12-S-D-870-090 with alternatives