SP2-024-S163/01-88/2 vs SP2-024-S157/01-66/2 feature comparison

SP2-024-S163/01-88/2 E-tec Interconnect Ltd

Buy Now Datasheet

SP2-024-S157/01-66/2 E-tec Interconnect Ltd

Buy Now Datasheet
Yes Yes
Contact Manufacturer Contact Manufacturer
E-TEC INTERCONNECT LTD E-TEC INTERCONNECT LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
ROHS COMPLIANT
0.157 inch 0.157 inch
0.374 inch 0.374 inch
0.945 inch 0.945 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) AU
Gold (Au) Gold (Au)
MALE MALE
BRASS BRASS
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
500VAC V 500VAC V
NO NO
1000000000 Ω 1000000000 Ω
BLACK BLACK
POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
e4 e4
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-40 °C -40 °C
RECTANGULAR RECTANGULAR
2 mm 2 mm
30u inch 10u inch
2 A 2 A
UL UL
0.11 inch 0.102 inch
2 mm 2 mm
SOLDER SOLDER
24 24
1 1

Compare SP2-024-S163/01-88/2 with alternatives

Compare SP2-024-S157/01-66/2 with alternatives