SP2-010-S127/01-99/1 vs BHD-D-10-ST-TN-LCR feature comparison

SP2-010-S127/01-99/1 E-tec Interconnect Ltd

Buy Now Datasheet

BHD-D-10-ST-TN-LCR Central Components Manufacturing

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer E-TEC INTERCONNECT LTD CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.197 inch 0.358 inch
Body Depth 0.327 inch 0.445 inch
Body Length 0.25 inch 0.565 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 250VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.087 inch 0.13 inch
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ROHS COMPLIANT
DIN Conformance NO
Durability 1000 Cycles
IEC Conformance NO
MIL Conformance NO
Mounting Option 1 LATCH
Mounting Option 2 LOCKING
Polarization Key POLARIZED HOUSING

Compare SP2-010-S127/01-99/1 with alternatives

Compare BHD-D-10-ST-TN-LCR with alternatives