SP2-010-H065/B-96/2A vs DHPH210SG.118/.105/.25015 feature comparison

SP2-010-H065/B-96/2A E-tec Interconnect Ltd

Buy Now Datasheet

DHPH210SG.118/.105/.25015 Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer E-TEC INTERCONNECT LTD ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.157 inch 0.197 inch
Body Depth 0.63 inch 0.25 inch
Body Length 0.394 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination Tin (Sn) TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE GLASS FILLED POLYETHYLENE
JESD-609 Code e3
Mating Contact Pitch 0.079 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.5372 mm 2.54 mm
Plating Thickness 10u inch 15u inch
Rated Current (Signal) 1 A 0.5 A
Reference Standard UL UL, CSA
Terminal Pitch 2.0066 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Additional Feature DUAL INSULATOR
Terminal Length 0.105 inch

Compare SP2-010-H065/B-96/2A with alternatives

Compare DHPH210SG.118/.105/.25015 with alternatives