SP2-010-H065/1-96/2D vs SP2-010-H065/6-96/2B feature comparison

SP2-010-H065/1-96/2D E-tec Interconnect Ltd

Buy Now Datasheet

SP2-010-H065/6-96/2B E-tec Interconnect Ltd

Buy Now Datasheet
Yes Yes
Contact Manufacturer Contact Manufacturer
E-TEC INTERCONNECT LTD E-TEC INTERCONNECT LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.157 inch 0.157 inch
0.394 inch 0.472 inch
0.394 inch 0.394 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
AU AU
Tin (Sn) Tin (Sn)
MALE MALE
BRASS BRASS
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
500VAC V 500VAC V
NO NO
1000000000 Ω 1000000000 Ω
BLACK BLACK
POLYAMIDE POLYAMIDE
e3 e3
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-40 °C -40 °C
RECTANGULAR RECTANGULAR
5.5372 mm 5.5372 mm
10u inch 10u inch
1 A 1 A
UL UL
2.0066 mm 2.0066 mm
SURFACE MOUNT SURFACE MOUNT
10 10
1 1

Compare SP2-010-H065/1-96/2D with alternatives

Compare SP2-010-H065/6-96/2B with alternatives