SP1NRNRNRNRN1F0091/AA vs PLA04F000C1 feature comparison

SP1NRNRNRNRN1F0091/AA Amphenol Positronic

Buy Now Datasheet

PLA04F000C1 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER POLYESTER
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature POLARIZED
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Material BERYLLIUM COPPER/BRASS
Mating Information MULTIPLE MATING PARTS AVAILABLE
Reference Standard UL

Compare SP1NRNRNRNRN1F0091/AA with alternatives

Compare PLA04F000C1 with alternatives