SP18130J7-29.999 Sunny Electronics CorpBuy Now Datasheet |
SP12130C7-29.999 Sunny Electronics CorpBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Contact Manufacturer | Contact Manufacturer |
Ihs Manufacturer | SUNNY ELECTRONICS CORP | SUNNY ELECTRONICS CORP |
Package Description | SMD, 4 PIN | SMD, 4 PIN |
Reach Compliance Code | unknown | unknown |
Additional Feature | AT-CUT; BULK | AT-CUT; BULK |
Aging | 3 PPM/YEAR | 3 PPM/YEAR |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | PARALLEL - FUNDAMENTAL |
Drive Level | 10 µW | 10 µW |
Frequency Stability | 0.005% | 0.005% |
Frequency Tolerance | 30 ppm | 30 ppm |
JESD-609 Code | e4 | e4 |
Load Capacitance | 18 pF | 18 pF |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Operating Frequency-Nom | 29.999 MHz | 29.999 MHz |
Operating Temperature-Max | 85 °C | 70 °C |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) |
Series Resistance | 60 Ω | 60 Ω |
Surface Mount | YES | YES |
Base Number Matches | 1 | 1 |