SP18130G7-29.999
vs
SP12130H7-29.999-T&R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SUNNY ELECTRONICS CORP
|
SUNNY ELECTRONICS CORP
|
Package Description |
SMD, 4 PIN
|
SMD, 4 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
AT-CUT; BULK
|
AT-CUT; TR
|
Aging |
3 PPM/YEAR
|
3 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
29.999 MHz
|
29.999 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Physical Dimension |
L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch)
|
L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch)
|
Series Resistance |
60 Ω
|
60 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SP18130G7-29.999 with alternatives
Compare SP12130H7-29.999-T&R with alternatives