SP1812R-123K vs SP1812-123K feature comparison

SP1812R-123K API Delevan

Buy Now Datasheet

SP1812-123K API Delevan

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN API DELEVAN
Package Description 1812 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1812 1812
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 0.34 Ω 0.34 Ω
Inductance-Nom (L) 12 µH 12 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 3.4 mm 3.4 mm
Package Length 4.83 mm 4.83 mm
Package Style SMT SMT
Package Width 3.4 mm 3.4 mm
Packing Method TR, 13 Inch TR, 13 Inch
Rated Current-Max 0.767 A 0.767 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Special Feature PACKAGING AVAILABLE IN 7 INCH ALSO WITH 650 QUANTITY PACKAGING AVAILABLE IN 7 INCH ALSO WITH 650 QUANTITY
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.001 MHz 0.001 MHz
Tolerance 10% 10%
Base Number Matches 1 1