SP12150G4-29.999
vs
SP12150C4-29.999-T&R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SUNNY ELECTRONICS CORP
SUNNY ELECTRONICS CORP
Package Description
SMD, 4 PIN
SMD, 4 PIN
Reach Compliance Code
unknown
unknown
Additional Feature
AT-CUT; BULK
AT-CUT; TR
Aging
3 PPM/YEAR
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.0015%
0.0015%
Frequency Tolerance
50 ppm
50 ppm
JESD-609 Code
e4
e4
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
29.999 MHz
29.999 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch)
L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch)
Series Resistance
60 Ω
60 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare SP12150G4-29.999 with alternatives
Compare SP12150C4-29.999-T&R with alternatives