SP1-2505-5
vs
SP1-2510-5
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
SIPEX CORP
Package Description
MINI, CERAMIC, DIP-14
MINI, CERAMIC, DIP-14
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.25 µA
0.2 µA
Common-mode Reject Ratio-Min
74 dB
80 dB
Common-mode Reject Ratio-Nom
90 dB
90 dB
Input Offset Voltage-Max
8000 µV
8000 µV
JESD-30 Code
R-CDIP-T14
R-CDIP-T14
Length
22.352 mm
22.352 mm
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
20 V/us
50 V/us
Slew Rate-Nom
30 V/us
65 V/us
Supply Current-Max
6 mA
6 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
12000
12000
Voltage Gain-Min
15000
10000
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Compare SP1-2505-5 with alternatives
Compare SP1-2510-5 with alternatives