SP1-031-S200/03-95/2
vs
SP1-031-S225/02-95/2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
E-TEC INTERCONNECT LTD
E-TEC INTERCONNECT LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.079 inch
0.079 inch
Body Depth
0.551 inch
0.618 inch
Body Length
2.441 inch
2.441 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU
Contact Finish Termination
Tin (Sn)
Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
e3
Mating Contact Pitch
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
FLASH inch
FLASH inch
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Length
0.118 inch
0.11 inch
Terminal Pitch
2.0066 mm
2.0066 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
31
31
Base Number Matches
1
1
Compare SP1-031-S200/03-95/2 with alternatives
Compare SP1-031-S225/02-95/2 with alternatives