SP1-008-S203/1-77/11
vs
APH-1-08-SM1-SDA-SG30-PPL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
E-TEC INTERCONNECT LTD
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.079 inch
0.1 inch
Body Depth
0.406 inch
0.13 inch
Body Length
0.4 inch
0.8 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
BRASS
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
1000VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE
POLYAMIDE
JESD-609 Code
e4
e3
Mating Contact Pitch
0.05 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
Plating Thickness
15u inch
30u inch
Rated Current (Signal)
1 A
5 A
Reference Standard
UL
UL
Terminal Length
0.319 inch
Terminal Pitch
1.27 mm
5.08 mm
Termination Type
WIRE WRAP
SURFACE MOUNT
Total Number of Contacts
8
8
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
ROHS COMPLIANT
DIN Conformance
NO
Durability
1000 Cycles
IEC Conformance
NO
MIL Conformance
NO
PCB Contact Row Spacing
4.0894 mm
Compare SP1-008-S203/1-77/11 with alternatives
Compare APH-1-08-SM1-SDA-SG30-PPL with alternatives