SP08P-10-6P(003) vs PT08E-10-6P(025) feature comparison

SP08P-10-6P(003) Amphenol Corporation

Buy Now Datasheet

PT08E-10-6P(025) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-26482 STANDARD: MIL-DTL-26482
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 6 6
Contact Sizes 20 20
Coupling Type BAYONET BAYONET
Degrees of Rotation
Other Description Plug, 90 Degree Plug, 90 Degree
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE RUBBER NEOPRENE RUBBER
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM BLACK ZINC COBALT
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 10 10
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Unique Insert Number 10-6 10-6
Base Number Matches 1 1

Compare SP08P-10-6P(003) with alternatives

Compare PT08E-10-6P(025) with alternatives