SP06P-10-98PY(025) vs PT06E-10-98PY(025) feature comparison

SP06P-10-98PY(025) Amphenol Corporation

Buy Now Datasheet

PT06E-10-98PY(025) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-26482 STANDARD: MIL-DTL-26482
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 6 6
Contact Sizes 20 20
Coupling Type BAYONET BAYONET
Degrees of Rotation 240 240
Other Description STRAIGHT PLUG STRAIGHT PLUG
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE RUBBER NEOPRENE RUBBER
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Y Y
Shell Finish BLACK ZINC COBALT BLACK ZINC COBALT
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 10 10
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Unique Insert Number 10-98 10-98
Base Number Matches 1 1

Compare SP06P-10-98PY(025) with alternatives

Compare PT06E-10-98PY(025) with alternatives