SP0610T
vs
2N6660
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
SOT-23, 3 PIN
TO-39, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
60 V
Drain Current-Max (ID)
0.13 A
0.41 A
Drain-source On Resistance-Max
10 Ω
3 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
12 pF
10 pF
JEDEC-95 Code
TO-236
TO-39
JESD-30 Code
R-PDSO-G3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
P-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.36 W
6.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
28
Rohs Code
Yes
HTS Code
8542.39.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
HIGH INPUT IMPEDANCE
Case Connection
DRAIN
JESD-609 Code
e4
Operating Temperature-Min
-55 °C
Power Dissipation Ambient-Max
6.25 W
Pulsed Drain Current-Max (IDM)
3 A
Reference Standard
TS 16949
Terminal Finish
NICKEL GOLD
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
10 ns
Turn-on Time-Max (ton)
10 ns
Compare SP0610T with alternatives
Compare 2N6660 with alternatives