SP000938316
vs
TCAN1044DRBRQ1
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
HSON,
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Texas Instruments
|
Data Rate |
|
8000 Mbps
|
JESD-30 Code |
|
S-PDSO-N8
|
JESD-609 Code |
|
e4
|
Length |
|
3 mm
|
Moisture Sensitivity Level |
|
2
|
Number of Channels |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Number of Transceivers |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HSON
|
Package Shape |
|
SQUARE
|
Package Style |
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel) |
|
260
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
1 mm
|
Supply Current-Max |
|
130 mA
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3 mm
|
|
|
|
Compare SP000938316 with alternatives
Compare TCAN1044DRBRQ1 with alternatives