SP000088490 vs STB36NM60N feature comparison

SP000088490 Infineon Technologies AG

Buy Now Datasheet

STB36NM60N STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG STMICROELECTRONICS
Package Description , SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Base Number Matches 1 1
Part Package Code D2PAK
Pin Count 4
Samacsys Manufacturer STMicroelectronics
Avalanche Energy Rating (Eas) 345 mJ
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V
Drain Current-Max (ID) 29 A
Drain-source On Resistance-Max 0.105 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 250 W
Pulsed Drain Current-Max (IDM) 116 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare SP000088490 with alternatives

Compare STB36NM60N with alternatives