SOT143LF-03-A004-FB vs SOT-SOT143LF-03-A004-FB feature comparison

SOT143LF-03-A004-FB TT Electronics Resistors

Buy Now Datasheet

SOT-SOT143LF-03-A004-FB TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description SOT, ROHS COMPLIANT SOT143, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Element Power Dissipation 0.1 W 0.1 W
First Element Resistance 500 Ω 500 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type DIVIDER DIVIDER
Number of Elements 3 3
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 48000 Ω 48000 Ω
Size Code 0512 0512
Surface Mount YES YES
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Temperature Coefficient Tracking 2 ppm/°C 2 ppm/°C
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Shape GULL WING GULL WING
Tolerance 1% 1%
Working Voltage 100 V 100 V
Base Number Matches 2 1
Construction Rectangular
Package Height 0.99 mm
Package Length 2.921 mm
Package Width 1.295 mm
Packing Method TR
Resistance 500 Ω

Compare SOT143LF-03-A004-FB with alternatives

Compare SOT-SOT143LF-03-A004-FB with alternatives