SOMC200127R0JEJ vs SOMC200147K0GEJ feature comparison

SOMC200127R0JEJ Vishay Dale

Buy Now Datasheet

SOMC200147K0GEJ Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 5422 DIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20 8533.21.00.20
Construction Rectangular Rectangular
Element Power Dissipation 0.08 W 0.08 W
First Element Resistance 27 Ω 47000 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 19 19
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.03 mm 2.03 mm
Package Length 13.72 mm 13.72 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SOIC SOIC
Package Width 5.59 mm 5.59 mm
Packing Method Tube Tube
Rated Power Dissipation (P) 1.52 W 1.52 W
Rated Temperature 70 °C 70 °C
Resistance 27 Ω 47000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 27 Ω 47000 Ω
Size Code 2254 2254
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6)
Terminal Shape GULL WING GULL WING
Tolerance 5% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 2
Factory Lead Time 20 Weeks

Compare SOMC200127R0JEJ with alternatives

Compare SOMC200147K0GEJ with alternatives