SOMC20011M00FEJ vs SOMC20014K70GEA feature comparison

SOMC20011M00FEJ Vishay Dale

Buy Now Datasheet

SOMC20014K70GEA Vishay Intertechnologies

Buy Now Datasheet
Yes
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMT, 5422 DIP
compliant compliant
EAR99 EAR99
8533.21.00.20 8533.21.00.20
Rectangular Rectangular
0.08 W 0.08 W
1000000 Ω 4700 Ω
SURFACE MOUNT SURFACE MOUNT
BUSSED BUSSED
19 19
1 1
20 20
150 °C 150 °C
-55 °C -55 °C
2.03 mm 2.03 mm
13.72 mm 13.72 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SOIC SOIC
5.59 mm 5.59 mm
Tube TR, 13 Inch
1.52 W 1.52 W
70 °C 70 °C
1000000 Ω 4700 Ω
ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
1000000 Ω 4700 Ω
2254 2254
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
50 ppm/°C 50 ppm/°C
Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6)
GULL WING GULL WING
1% 2%
50 V 50 V
2 2
20 Weeks

Compare SOMC20011M00FEJ with alternatives

Compare SOMC20014K70GEA with alternatives